ICM CORP DB59U RG59-DOUBLE BUBBLE- F CONNECTOR
Belden DB59RCAU technical specifications.
| Height | 0.5inch |
| Length | 1inch |
| Mount | Cable |
| Weight | 0.1lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Belden DB59RCAU to view detailed technical specifications.
No datasheet is available for this part.