DataTuff® industrial surface mount box, 3-Port, suitable for use in IP67 installations, white/stainless steel
Belden E200103 009S1 technical specifications.
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Jacket Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden E200103 009S1 to view detailed technical specifications.
No datasheet is available for this part.