
CONNECTOR, RCA/PHONO, PLUG, 1 POSITION; Gender:Plug; External Diameter:-; No. of Contacts:1; Connector Colour:Green; Connector Body Material:Metal Body; Contact Plating:Nickel Plated Contacts; Coaxial Termination:Crimp
Belden FS6RCAU-R technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.