SNS F-TYPE RG6 UNIVERSAL 1=1 W/PIN GUIDE
Belden FSNS6U technical specifications.
| Color | Green |
| Height | 0.5inch |
| Length | 1.25inch |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| Weight | 0.03lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Belden FSNS6U to view detailed technical specifications.
No datasheet is available for this part.