Belden GDM 2009 schwarz/black technical specifications.
| Color | Black |
| Current Rating | 16A |
| Mount | Cable |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM 2009 schwarz/black to view detailed technical specifications.
No datasheet is available for this part.