Belden GDM 3009 GREY technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 34.2mm |
| Gender | Male |
| Length | 27.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM 3009 GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.