
HIRSCHMANN GDM 2016 GR + GDM 3-21 EPDM Rectangular Power Connector, Solenoid, M16, Screw, Receptacle, 2 Contacts, Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden GDM2016GR+GDM3-21EPDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM2016GR+GDM3-21EPDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.