Belden GDM3-7NBRBLASSBRAUN/LIGHTBROWN technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Belden GDM3-7NBRBLASSBRAUN/LIGHTBROWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.