Belden GSA3000 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden GSA3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.