GSE2000-2NBRBLASSBRAUN/LIGHTBROWN
Belden GSE2000-2NBRBLASSBRAUN/LIGHTBROWN technical specifications.
| Depth | 19.6mm |
| Length | 29.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Belden GSE2000-2NBRBLASSBRAUN/LIGHTBROWN to view detailed technical specifications.
No datasheet is available for this part.