Sign in to ask questions about the Belden GUXW604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden GUXW604 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 4 |
| Cage Code | 7DJG2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden GUXW604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.