This 7m HDMI cable features a 7-conductor design with a current rating of 1.6A and a voltage rating of 300V. It has a shielded construction and is available in a package quantity of 5. The cable has a wire/cable gauge of 26AWG and is approved for use in UL environments.
Sign in to ask questions about the Belden HD2007010B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden HD2007010B5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Current Rating | 1.6A |
| Gender | Male to Male |
| Length | 7m |
| Number of Conductors | 7 |
| Number of Contacts | 19 |
| Package Quantity | 5 |
| Series | HD2007 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 213lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden HD2007010B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.