Sign in to ask questions about the Belden I606055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden I606055 technical specifications.
| Cable Length (m) | 0.304 |
| Maximum Outer Diameter (mm) | 13.72 |
| Type | Fiber Optic Cable |
| Number of Fibers | 60 |
| Jacket Color | Orange |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Not Required |
| HTS Code | 8544700000 |
| Schedule B | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden I606055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.