Hook-up Wire 10AWG 3.6mm Tin Plated Copper 600VAC
Belden M22759/16-10-4 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 3.6mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.