Sign in to ask questions about the Belden M9B895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden M9B895 technical specifications.
| Maximum Outer Diameter (mm) | 16.76 |
| Type | Multi-Conductor Cable |
| Number of Conductors | 72 |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden M9B895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.