
This 7-contact cable mount connector features a plastic body with a grey color and tin-plated male contacts. It is made from polyethylene and is rated for operation between -20°C and 60°C. The connector is terminated with solder and has a voltage rating of 34V AC and DC.
Sign in to ask questions about the Belden MAS70S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden MAS70S technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Contact Gender | Male |
| Contact Plating | Tin |
| Material | Polyethylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Belden MAS70S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.