Sign in to ask questions about the Belden N11REF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden N11REF technical specifications.
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Ratings | IP65 |
| Series | NR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden N11REF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.