Belden PMS4KFZ technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 150cm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden PMS4KFZ to view detailed technical specifications.
No datasheet is available for this part.