The RKC 120/13,5 connector is a 12-contact M23 circular connector with a cable mount termination method. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 250V. The connector is designed for general use and has a maximum current rating of 7.5A.
Belden RKC 120/13,5 technical specifications.
| Type | M23 Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RKC 120/13,5 to view detailed technical specifications.
No datasheet is available for this part.