The RKC 190/13.5 is a field attachable connector with 19 contacts, featuring a straight body orientation and solder termination method. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 125V. The connector is rated for 10A and is available in a cable mount package type.
Belden RKC 190/13.5 technical specifications.
| Type | Field Attachable |
| Contact Gender | F |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 125V |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RKC 190/13.5 to view detailed technical specifications.
No datasheet is available for this part.