Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Belden RKC 4/7 technical specifications.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden RKC 4/7 to view detailed technical specifications.
No datasheet is available for this part.