The Belden RKC 4/9 is a Type M12 Circular connector with 4 PIN contacts, terminated by screw, and a straight body orientation. It is designed for cable mounting and features a maximum operating temperature range of -25°C to 90°C. The connector has a maximum voltage rating of 250V and a maximum current rating of 4A.
Belden RKC 4/9 technical specifications.
| Type | M12 Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden RKC 4/9 to view detailed technical specifications.
No datasheet is available for this part.