Conn Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Belden RKC 50/16 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RKC 50/16 to view detailed technical specifications.
No datasheet is available for this part.