This 5-contact circular connector features a screw termination method and straight body orientation. It has a maximum operating temperature range of -40 to 90°C and a maximum voltage rating of 250V. The connector is designed for cable mount applications and has a maximum current rating of 9A.
Belden RKC 50/9 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RKC 50/9 to view detailed technical specifications.
No datasheet is available for this part.