Cable Assembly Wire Lead 0.5m M12 Circular 4 POS F Solder
Checking distributor stock and pricing after the page loads.
Belden RKFM 4-3/0,5 M technical specifications.
| Cable Type | Wire Lead |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Solder |
| RoHS Version | 2002/95/EC |