Cable Assembly Cord Set 2m 26AWG M8 Circular 8 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | Cord Set |
| Wire Size | 26AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |