
The RKU19-242/10M cable mount connector from Belden features a current rating of 8A and a voltage rating of 120V. It has a gold and copper-zinc contact material and is rated for IP68. The connector is available in black color and has free ends. It is not Reach SVHC compliant.
Sign in to ask questions about the Belden RKU19-242/10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden RKU19-242/10M technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuZn |
| Current Rating | 8A |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RKU19-242/10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
