This black cable mount connector has a current rating of 8A and a voltage rating of 120V. It is rated for IP68 and compliant with RoHS regulations. The contact material is gold and copper-zinc, and the connector type is free ends.
Sign in to ask questions about the Belden RKU19-242/5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden RKU19-242/5M technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | Gold, CuZn |
| Current Rating | 8A |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden RKU19-242/5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.