Cable Assembly M12 0.5m Circular 4 POS M
Checking distributor stock and pricing after the page loads.
Belden RSFM 4/20/0,5 M technical specifications.
| Cable Type | M12 |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyamide |
| RoHS Version | 2002/95/EC |