Cable Assembly 0.5m Circular 5 POS M Solder
Checking distributor stock and pricing after the page loads.
Belden RSFM 5/0,5 M technical specifications.
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Solder |
| RoHS Version | 2002/95/EC |