Cable Assembly Wire 0.5m M8 Circular 8 POS M Solder
Checking distributor stock and pricing after the page loads.
| Cable Type | Wire |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Solder |
| RoHS Version | 2002/95/EC |