Cable Assembly PUR 0.3m 3 POS IP67 M12 Circular to 3 POS IP67 DIN Valve Connector M-F
Belden RST 5-3-VAD 1F-4-3-226/0,3 M technical specifications.
| Cable Type | PUR |
| Connector Type A | 3POS IP67 M12 Circular |
| Connector Type B | 3POS IP67 DIN Valve Connector |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.