Cable Assembly PUR 2m 20AWG 5 POS Circular to 3 POS DIN Valve Connector M-F
Belden RST 5-VAD 3C-4-1-228/2 M technical specifications.
| Cable Type | PUR |
| Wire Size | 20AWG |
| Connector Type A | 5POS Circular |
| Connector Type B | 3POS DIN Valve Connector |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.