Cable Assembly PUR 2m 20AWG Circular to DIN Valve Connector 5 to 5 POS M-F
Belden RST 5-VAD 3C-4-2-228/2 M technical specifications.
| Cable Type | PUR |
| Wire Size | 20AWG |
| Connector Type A | Circular |
| Connector Type B | DIN Valve Connector |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.