Cable Assembly PUR 1.5m 20AWG 3 POS Circular to 3 POS DIN Valve Connector M-F
Belden RST5-3-VAD 1A-1-3-226/1.5M technical specifications.
| Cable Type | PUR |
| Wire Size | 20AWG |
| Connector Type A | 3POS Circular |
| Connector Type B | 3POS DIN Valve Connector |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden RST5-3-VAD 1A-1-3-226/1.5M to view detailed technical specifications.
No datasheet is available for this part.