Belden RST5-RKT5-228/1M technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | RST |
| Shielding | Unshielded |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden RST5-RKT5-228/1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.