This terminal features a brass contact material with gold plating, supporting a current rating of 32A. It is designed for use in applications with a working voltage of up to 1kV. The terminal is compliant with Reach SVHC regulations and is suitable for operating temperatures between -40°C and 80°C. The termination type is quick connect, allowing for easy installation and removal.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Panel Thickness | 6mm |
| Reach SVHC Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |