Sign in to ask questions about the Belden SPIDERII8TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden SPIDERII8TX technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Weight | 246g |
| RoHS | Compliant |
Download the complete datasheet for Belden SPIDERII8TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
