
This 2-position receptacle from Belden features a polyamide material with a screw termination. It has a current rating of 16A and a voltage rating of 250V AC. The device is rated for operation between -30°C and 90°C and meets the IP54 rating for environmental protection.
Sign in to ask questions about the Belden STAK200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden STAK200 technical specifications.
| Body Plating | Tin |
| Package/Case | 200 |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Brass, Tin, CuZn, Copper, Zinc |
| Contact Plating | Nickel, Tin |
| Current Rating | 16A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 21.7mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | ST |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden STAK200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.