Belden SY Control Cable, 18 Core, Screened Polyvinyl Chloride PVC Sheath , 1.5 mm CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 16A |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 18 |
| Number of Strands | 30 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |