Belden SY Control Cable; 3 Core; Screened PVC Sheath; 2.5 mmsq CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 25A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 3 |
| Number of Strands | 50 |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |