SY 4 Core; Control Cable; 6mm; Screened; 50meter
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 40A |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 84 |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |