VB 1D-3-1-205/2 M
Belden VB1D-3-1-205/2M technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Belden VB1D-3-1-205/2M to view detailed technical specifications.
No datasheet is available for this part.