Sign in to ask questions about the Belden VQ30 BLUE. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden VQ30 BLUE. technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Gender | Male |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Solder |
| Voltage Rating | 60V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden VQ30 BLUE. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.