
Linear charger provides constant-current and constant-voltage charging for a single-cell lithium-ion battery. Charge current is programmable up to 800 mA with an external resistor, and the fixed float voltage option for this orderable part is 4.2 V. Thermal regulation limits die temperature during high-power or high-ambient operation. The device includes charge status output, C/10 termination, automatic recharge, under-voltage lockout, over-voltage protection, soft start, and a low-current shutdown mode. The lead-free SOT-23-5 package supports operation over a -40 °C to 85 °C range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Beling BL4054B-42TPRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery chemistry | Single-cell lithium-ion |
| Charge topology | Linear constant-current/constant-voltage |
| Programmable charge current | Up to 800mA |
| Float voltage | 4.2 typicalV |
| Float voltage accuracy | ±1% |
| Input supply voltage range | 4.25 to 6.5V |
| Absolute maximum input supply voltage | -0.3 to 10V |
| Operating temperature range | -40 to 85°C |
| Charge termination threshold | C/10 |
| Trickle charge threshold | 2.9 typicalV |
| Trickle charge current with 2 kΩ RPROG | 50 typicalmA |
| Auto recharge battery voltage | 4.05 typicalV |
| Input over-voltage protection threshold | 7 typicalV |
| UVLO threshold | 3.9 typicalV |
| Shutdown supply current | 25 typicalµA |
| Thermal regulation junction temperature | 120 typical°C |
| Package | SOT-23-5 |
| Pins | 5 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Beling BL4054B-42TPRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Beling BL4054B-42TPRN
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring isolated PoE, ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and Li-Po battery charging circuitry.
