Belkin A3L791-01-BLK technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 68M85 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belkin A3L791-01-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.