Belkin - Patch cable - RJ-45 (M) - RJ-45 (M) - 3 ft - UTP - CAT 5e - stranded, snagless - blue - B2B - for Omniview SMB 1x16, SM
Belkin A3L791-03-BLU-S technical specifications.
| Package/Case | SMB |
| Height | 1.5inch |
| Length | 6inch |
| Weight | 0.08lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-03-BLU-S to view detailed technical specifications.
No datasheet is available for this part.