3 PURPLE CAT5E PATCH CABLE SNAGLESS
Belkin A3L791-03-PUR-S technical specifications.
| Package/Case | 100 |
| Height | 0.5inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.08lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-03-PUR-S to view detailed technical specifications.
No datasheet is available for this part.