Cable Assembly Patch Cable 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Belkin A3L791-03-WHT-S technical specifications.
| Package/Case | SMB |
| Height | 0.25inch |
| Length | 6inch |
| Weight | 0.8lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin A3L791-03-WHT-S to view detailed technical specifications.
No datasheet is available for this part.