Cable Assembly Patch Cable 1.338m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL
Belkin A3L791-04-BLK-S technical specifications.
| Cable Type | Patch Cable |
| Wire Size | 24AWG |
| Connector Type A | 8POS Modular Plug |
| Connector Type B | 8POS Modular Plug |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin A3L791-04-BLK-S to view detailed technical specifications.
No datasheet is available for this part.